03450121H | Littelfuse
Fuse holder, 5 x 20 mm, 16 A, 600 V, PCB mounting, 03450121H
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
ACS SHOCK-SAFE 5X20MM FUSEHLDR
Technical specifications
Connection | solder pin | |
Version | closed | |
Type of mounting | PCB mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 600 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |