03420038H | Littelfuse

Fuse holder, 6.3 x 32 mm, 20 A, 250 V, 03420038H

Order No.: 55P7042
EAN: 4099889128451
MPN:
03420038H
Series: 342
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.0583 €
ACS 3AG FUSEHLDR
Technical specifications
Connection plug-in connection
Version of the cap finger grip
Version closed
For Fuse 6.3 x 32 mm
Rated voltage 250 V
Rated current 20 A
Logistics
Country of origin MX
Customs tariff number 85369095
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
For Fuse
Version
Rated voltage
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
For Fuse
Version
Rated voltage
Rated current
Fuse holder, 6.3 x 32 mm, 20 A, 250 V, 03420838H
Order No.:
 55P7055
Manufacturer:
 Littelfuse
Manufacturer SKU:
 03420838H
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 3.08 € *
100 pcs.
3.0821 €
plug-in connection
6.3 x 32 mm
closed
250 V
20 A
Fuse holder, 6.3 x 32 mm, 20 A, 250 V, 03420006Z
Order No.:
 55P7022
Manufacturer:
 Littelfuse
Manufacturer SKU:
 03420006Z
Available: 0 pcs. Leadtime: 17 Weeks **
Total Price: 21.99 € *
200 pcs.
21.9912 €
solder connection
6.3 x 32 mm
closed
250 V
20 A
Fuse holder, 6.3 x 32 mm, 20 A, 250 V, 03420038H
Order No.:
 55P7042
Manufacturer:
 Littelfuse
Manufacturer SKU:
 03420038H
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 3.06 € *
100 pcs.
3.0583 €
plug-in connection
6.3 x 32 mm
closed
250 V
20 A