03420006Z | Littelfuse
Fuse holder, 6.3 x 32 mm, 20 A, 250 V, 03420006Z
Unit Price (€ / pc.)
21.9912 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
ACS 3AG FUSEHLDR
Technical specifications
Connection | solder connection | |
Version of the cap | finger grip | |
Version | closed | |
For Fuse | 6.3 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Original Packaging | Bulk with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |