01500603Z | Littelfuse
Cable fuse holder, 6.3 x 32 mm, 20 A, 600 V, in-line mounting, 01500603Z
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Fuse holder, 01500603Z, Littelfuse
The 01500603Z HV In-line fuse-holder is used as a part of a wire harness assembly or where no surface is available to secure another type of mount. Its intended for use with 3AG/AB fuses with #14 lead wires. Maximum current rating is 20 amperes at 600 V.
Applications
- High voltage power supply
- Uninterrupted Power Supply (UPS)
- Commercial HVAC
- Commercial washer and dryers
Technical specifications
Connection | wire connection | |
Version | closed | |
Type of mounting | in-line mounting | |
For Fuse | 6.3 x 32 mm | |
Rated voltage | 600 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |