01500274Z | Littelfuse
Cable fuse holder, 5 x 20 mm, 10 A, 350 V, in-line mounting, 01500274Z
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Available in 4 Days: 1,590 pcs.
Leadtime: 1 Week **
ACS INLINE FUSEHLDR
Technical specifications
Connection | wire connection | |
Version | closed | |
Type of mounting | in-line mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 350 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |