83400000005 | Littelfuse
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 83400000005
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
ACS HOLDER 834 250V
Technical specifications
Connection | PCB connection | |
Version of the cap | slotted | |
Version | closed | |
Type of mounting | PCB mounting | |
Touch protection | PC2 | |
Installation diameter | 12.7 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369095 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |