37415000410 | Littelfuse
Micro fuse 8.5 x 8 mm, 5 A, T, 250 V (AC), 50 A breaking capacity, 37415000410
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Micro fuse, 37415000410, Littelfuse
The 37415000410 is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.
Features
- Reduced PCB space
- Direct solderable or plug-in
- Low internal resistance
- Shock safe casing
- Vibration resistant
Applications
- Battery chargers
- Industrial controllers
- Power supplies
- Consumer electronics
Technical specifications
Version | micro fuse | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | 8.5 x 8 mm | |
diameter | 8.5 mm | |
Length | 8 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |