163084-1 | AMP

Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 163084-1

Order No.: 55F777
EAN: 4099889661163
MPN:
163084-1
0-0163084-1
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 8,724 pcs.
Leadtime: 1 Week **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
250 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding snap-in crimp contact, female, type TE Connectivity/AMP IIIplus.

Contact material: copper alloy, tinned. Assembly with appropriate crimp tool.

Technical attributes (type, conductor cross-sections, tinned or gold-plated finish): 0 - 0163084 - 1, 0.75 to 1.5mm²², tinned

Technical specifications
Version receptacle
AWG cross-section AWG 18-15
Insulation diameter 2.01-2.49 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.75-1.5 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, gold-plated, 163084-2
Order No.:
 55F778
Manufacturer:
 AMP
Manufacturer SKU:
 163084-2
Available: 72 pcs. Leadtime: 4 Weeks **
Total Price: 2.64 € *
1 pcs.
2.6418 €
25 pcs.
2.2491 €
100 pcs.
2.0825 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
0.75-1.5 mm²
gold-plated
AWG 18-15
receptacle
brass
crimp connection
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 163088-2
Order No.:
 55F776
Manufacturer:
 AMP
Manufacturer SKU:
 163088-2
Available: 480 pcs. Leadtime: 22 Weeks ** Next delivery: 200 pcs. on 2024-08-05
Total Price: 1.58 € *
1 pcs.
1.5827 €
25 pcs.
1.3566 €
100 pcs.
1.2614 €
250 pcs.
1.1900 €
1000 pcs.
1.0948 €
0.2-0.5 mm²
gold-plated
AWG 24-20
receptacle
brass
crimp connection
Receptacle, 0.12-0.2 mm², AWG 26-24, crimp connection, gold-plated, 163092-2
Order No.:
 55F774
Manufacturer:
 AMP
Manufacturer SKU:
 163092-2
Available: 7 pcs. Leadtime: 2 Weeks ** Next delivery: 250 pcs. on 2024-08-09
Total Price: 3.13 € *
1 pcs.
3.1297 €
25 pcs.
2.6418 €
100 pcs.
2.4514 €
250 pcs.
2.3324 €
1000 pcs.
2.1420 €
0.12-0.2 mm²
gold-plated
AWG 26-24
receptacle
brass
crimp connection