1658673-1 | AMP
D-Sub plug, 62 pole, high density, unequipped, straight, crimp connection, 1658673-1
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
D-Sub plug, 1658673-1, AMP
HDP-22 Crimp Snap-in contact connector.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Pin contacts: Brass
- Socket material: Phosphor-Bronze
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | high density | |
Pin number | 62 pole | |
Grid | 2.41 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |