747275-4 | AMP

Strain relief, black, 9

Order No.: 55F5550
EAN: 4099891203917
MPN:
747275-4
0-0747275-4
Series: AMPLIMITE
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 1,226 pcs.
Leadtime: 9 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding strain relief, type 0-074.

Type: 0-0747275-4, for 9-pole cable

Technical specifications
Usage Flat ribbon cable
Colour black
Material Thermoplastic
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Colour
Usage
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Colour
Usage
Strain relief, black, 15
Order No.:
 55F5552
Manufacturer:
 AMP
Manufacturer SKU:
 747275-3
Available: 66 pcs. Leadtime: 15 Weeks **
Total Price: 3.15 € *
5 pcs.
0.6307 €
10 pcs.
0.5593 €
50 pcs.
0.4998 €
Thermoplastic
black
Flat ribbon cable
Strain relief, black, 37
Order No.:
 55F5556
Manufacturer:
 AMP
Manufacturer SKU:
 747275-1
Available: 0 pcs. Available in 5 Days: 684 pcs. Leadtime: 1 Week **
Total Price: 0.83 € *
150 pcs.
0.8330 €
600 pcs.
0.6902 €
Thermoplastic
black
Flat ribbon cable
Strain relief, black, 9
Order No.:
 55F5550
Manufacturer:
 AMP
Manufacturer SKU:
 747275-4
Available: 1,226 pcs. Leadtime: 9 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.4046 €
Thermoplastic
black
Flat ribbon cable
Strain relief, black, 50
Order No.:
 55F5558
Manufacturer:
 AMP
Manufacturer SKU:
 746785-1
Available: 56 pcs. Leadtime: 4 Weeks ** Next delivery: 70 pcs. on 2024-05-08
Total Price: 1.89 € *
1 pcs.
1.8921 €
25 pcs.
1.6065 €
100 pcs.
1.4756 €
250 pcs.
1.4042 €
1000 pcs.
1.2733 €
Thermoplastic
black
Flat ribbon cable
Strain relief, black, 25
Order No.:
 55F5554
Manufacturer:
 AMP
Manufacturer SKU:
 747275-2
Available: 135 pcs. Leadtime: 9 Weeks **
Total Price: 7.50 € *
10 pcs.
0.7497 €
50 pcs.
0.6664 €
Thermoplastic
black
Flat ribbon cable