1658610-4 | AMP

D-Sub socket, 9 pole, standard, equipped, straight, IDC connection, 1658610-4

Order No.: 55F5540
EAN: 4099889807325
MPN:
1658610-4
0-1658610-4
Series: AMPLIMITE
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
5.9976 €
40 pcs.
5.6644 €
160 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sub-D connector with insulation displacement terminals, type TE Connectivity/AMP HDF 20.

Insulator made of black polyamide, flame retardant to UL 94 V-0; Optional: with or without metal collar and with 3.4 mm flange for retrofitting UNC 4-40 screw locks. Contacts: tin bronze, nickel-plated and selective gold-plated. Grid: 1.27 mm. Cable exit: optional 90 or 180 degrees.

Female connectors with metal collar and thread insert UNC 4-40, type 0-16586.

Type: 0-1658610-4, for 9-pole cable

Technical specifications
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection IDC connection
Assembly straight
Pole image standard
Pin number 9 pole
Grid 2.77 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366930
Original Packaging Bar with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Additional parts
Version
Grid
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Grid
Type of locking
Assembly
Pole image
Contact connection
D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 1658606-1
Order No.:
 55F5548
Manufacturer:
 AMP
Manufacturer SKU:
 1658606-1
Available: 9 pcs. Leadtime: 10 Weeks ** Next delivery: 4 pcs. on 2024-05-15
Total Price: 29.71 € *
1 pcs.
29.7143 €
5 pcs.
27.9293 €
15 pcs.
26.8464 €
50 pcs.
25.6683 €
150 pcs.
24.5973 €
50 pole
equipped
socket header
2.77 mm
threaded insert 4-40 UNC
straight
standard
IDC connection