1658608-3 | AMP

D-Sub plug, 15 pole, standard, equipped, straight, IDC connection, 1658608-3

Order No.: 55F5532
EAN: 4099889807288
MPN:
1658608-3
0-1658608-3
Series: AMPLIMITE
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 87 pcs.
Leadtime: 4 Weeks **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.6985 €
50 pcs.
8.9131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sub-D connector with insulation displacement terminals, type TE Connectivity/AMP HDF 20.

Insulator made of black polyamide, flame retardant to UL 94 V-0; Optional: with or without metal collar and with 3.4 mm flange for retrofitting UNC 4-40 screw locks. Contacts: tin bronze, nickel-plated and selective gold-plated. Grid: 1.27 mm. Cable exit: optional 90 or 180 degrees.

Male connectors with metal collar and UNC 4-40 thread insert, type 0-16586.

Type: 0-1658608-3, for 15-pole cable

Technical specifications
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection IDC connection
Assembly straight
Pole image standard
Pin number 15 pole
Grid 2.77 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin GB
Customs tariff number 85366990
Original Packaging Bar with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Additional parts
Version
Grid
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Grid
Type of locking
Assembly
Pole image
Contact connection
D-Sub plug, 9 pole, standard, equipped, straight, IDC connection, 1658608-4
Order No.:
 55F5530
Manufacturer:
 AMP
Manufacturer SKU:
 1658608-4
Available: 90 pcs. Leadtime: 4 Weeks **
Total Price: 8.52 € *
1 pcs.
8.5204 €
10 pcs.
7.6636 €
50 pcs.
6.7473 €
100 pcs.
5.7358 €
9 pole
equipped
pin header
2.77 mm
threaded insert 4-40 UNC
straight
standard
IDC connection