5-747905-2 | AMP

D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 5-747905-2

Order No.: 55F429
EAN: 4099889806809
MPN:
5-747905-2
5-0747905-2
Series: AMPLIMITE
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 37 pcs.
Leadtime: 4 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.3915 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket headers with solder contacts, type TE Connectivity/AMP HD-20 5-7479...-2.

with metal hood, ground connection and Galvanized outer housing. Contact material: phosphor bronze.Contact finish: 0.76 µm gold plating on nickel primer. Housing material: glass fiber-reinforced polyester, UL 94 V-0. Color: black. Material metal bracket: tinned steel. Rated current: max. 6.0 A. Insulation resistance:min. 500 Mohm. Dielectric strength: min. 1000 VAC. Operating temperatures: - 55 to +105 °C. Mounts:UNC 4-40 nut, UNC 4-40 screw lock, or 3.1 mm through hole.

Technical attributes (type, number of poles, dimensions, mounting, with/without integrated mounting clips): 5-747905-2, 9-pole, A 30.8, B 24.99

Technical specifications
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 9 pole
Grid 2.77 mm
Type of locking through hole
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Grid
Type of locking
Assembly
Pole image
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Grid
Type of locking
Assembly
Pole image
Contact connection