828904-1 | TE Connectivity
Wire seal for female/male connector, 828904-1
Order No.: 55F3246
EAN: 4099891034405
MPN:
828904-1
0-0828904-1
Unit Price (€ / pc.)
0.0464 € *
Available: 21,397 pcs.
Leadtime: 26 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0464 €
100 pcs.
0.0417 €
500 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire seal, 828904-1, TE Connectivity
Seal Type: Single Wire Seal (SWS), Material: Silicone, Color: Blue, Cavity Diameter: 5.2 mm, Cable Insulation Diameter: 2.1 mm, Operating Temperature Range: -40 – 130 °C, UL Flammability Rating: None, Resistance to Hydrocarbons: Poor, Shore A Hardness: 50, Lubricant Content: Yes
Technical Data
- Version: Wire seal
- Suitable for: Female/Male connector
Technical specifications
Suitable for | female/male connector | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |