282108-1 | AMP

Plug, unequipped, 6 pole, straight, 1 row, black, 282108-1

Order No.: 55F3226
EAN: 4099889906622
MPN:
282108-1
0-0282108-1
Series: SUPERSEAL 1.5
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 88 pcs.
Leadtime: 4 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
100 pcs.
0.6307 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive cable connectors, bare, 1 to 6 poles, series Superseal 1.5, type AMP/AMP 282.

For low-voltage applications. Made of polyamide 6.6, to IEC 60529 and DIN 40050-9; Degree of protection: IP 67. Current rating: max. 14 A. Insulation resistance: min. 200 Mohm. Contact resistance: max. 3.0 mohm. Seals: silicon. Contact pitch: 6.0 mm. Operating temperatures: –40 to +125 °C. Crimp contacts, single wire seals and cable bushings are available on separate order.

Tab housings, snap-in, type 2821.

Color: black.

Technical attributes (type, dimension A, number of poles): 282108-1, 43.8 mm, 6-pole

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 24 V
Rated current 14 A
Pin number 6 pole
Grid 6 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 55F3232

Manufacturer SKU:

 281934-4

 

Available: 1,953 pcs. Leadtime: 4 Weeks **
0.03 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0309 €
200 pcs.
0.0286 €
500 pcs.
0.0238 €
1000 pcs.
0.0190 €

Order No.:

 55F3236

Manufacturer SKU:

 281934-3

 

Available: 7,018 pcs. Leadtime: 29 Weeks **
0.04 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0440 €
200 pcs.
0.0405 €
500 pcs.
0.0345 €
1000 pcs.
0.0298 €

Order No.:

 55F3238

Manufacturer SKU:

 282081-1

 

Available: 7,145 pcs. Next delivery: 3,000 pcs. on 2024-05-24 Leadtime: 2 Weeks **
0.04 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0440 €
200 pcs.
0.0405 €
500 pcs.
0.0357 €
Variations
Contact type
Pin number
Colour
Additional parts
Version
Grid
Type of locking
Connection
Number of rows
Rated voltage
Rated current
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Pin number
Colour
Additional parts
Version
Grid
Type of locking
Connection
Number of rows
Rated voltage
Rated current
Socket, unequipped, 2 pole, straight, 1 row, green, 282104-3
Order No.:
 36P2684
Manufacturer:
 AMP
Manufacturer SKU:
 282104-3
Available: 0 pcs. Available in 5 Days: 7,605 pcs. Leadtime: 1 Week **
Total Price: 0.35 € *
250 pcs.
0.3451 €
1300 pcs.
0.3213 €
socket
2 pole
green
unequipped
straight
6 mm
Yes
crimp connection
1
24 V
14 A
Plug, unequipped, 1 pole, straight, 1 row, black, 282103-1
Order No.:
 55F3216
Manufacturer:
 AMP
Manufacturer SKU:
 282103-1
Available: 258 pcs. Leadtime: 2 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.2618 €
300 pcs.
0.2380 €
plug
1 pole
black
unequipped
straight
Yes
crimp connection
1
24 V
14 A
Plug, unequipped, 3 pole, straight, 1 row, black, 282105-1
Order No.:
 55F3220
Manufacturer:
 AMP
Manufacturer SKU:
 282105-1
Available: 1,146 pcs. Leadtime: 8 Weeks **
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
plug
3 pole
black
unequipped
straight
6 mm
Yes
crimp connection
1
24 V
14 A
Plug, unequipped, 2 pole, straight, 1 row, orange, 1745022-1
Order No.:
 36P2674
Manufacturer:
 AMP
Manufacturer SKU:
 1745022-1
Available: 0 pcs. Available in 5 Days: 181 pcs. Leadtime: 1 Week **
Total Price: 0.80 € *
150 pcs.
0.7973 €
650 pcs.
0.6664 €
plug
2 pole
orange
unequipped
straight
6 mm
Yes
crimp connection
1
24 V
Plug, unequipped, 2 pole, straight, 1 row, black, 282104-1
Order No.:
 55F3218
Manufacturer:
 AMP
Manufacturer SKU:
 282104-1
Available: 2,213 pcs. Leadtime: 8 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3570 €
400 pcs.
0.3213 €
plug
2 pole
black
unequipped
straight
6 mm
Yes
crimp connection
1
24 V
14 A
Plug, unequipped, 4 pole, straight, 1 row, black, 282106-1
Order No.:
 55F3222
Manufacturer:
 AMP
Manufacturer SKU:
 282106-1
Available: 752 pcs. Leadtime: 7 Weeks **
Total Price: 0.54 € *
1 pcs.
0.5355 €
100 pcs.
0.4879 €
300 pcs.
0.4284 €
plug
4 pole
black
unequipped
straight
6 mm
Yes
crimp connection
1
24 V
14 A
Plug, unequipped, 6 pole, straight, 1 row, black, 282108-1
Order No.:
 55F3226
Manufacturer:
 AMP
Manufacturer SKU:
 282108-1
Available: 88 pcs. Leadtime: 4 Weeks **
Total Price: 0.68 € *
1 pcs.
0.6783 €
100 pcs.
0.6307 €
500 pcs.
0.5474 €
plug
6 pole
black
unequipped
straight
6 mm
Yes
crimp connection
1
24 V
14 A
Plug, unequipped, 5 pole, straight, 1 row, black, 282107-1
Order No.:
 55F3224
Manufacturer:
 AMP
Manufacturer SKU:
 282107-1
Available: 382 pcs. Leadtime: 29 Weeks **
Total Price: 1.67 € *
1 pcs.
1.6660 €
25 pcs.
1.4161 €
100 pcs.
1.3090 €
250 pcs.
1.2495 €
1000 pcs.
1.1424 €
plug
5 pole
black
unequipped
straight
6 mm
Yes
crimp connection
1
24 V
14 A