STM32F051C8T6 | STMicroelectronics

ARM Cortex M0 microcontroller, 32 bit, 48 MHz, LQFP-48, STM32F051C8T6

Order No.: 53S7109
EAN: 4099879124258
MPN:
STM32F051C8T6
Series: STM32F051
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Available in 5 Days: 4,150 pcs.
Leadtime: 1 Week **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3681 €
50 pcs.
2.2372 €
100 pcs.
2.1182 €
250 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

ARM Cortex M0 microcontroller, STM32F051C8T6, STMicroelectronics

The STM32F051C8T6 microcontroller incorporates the high-performance ARM Cortex-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It is suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

Features

  • Reset and power management
  • Clock management
  • 5-channel DMA controller
  • Serial wire debug (SWD)
Technical specifications
Number of I/Os 39
Number of pins 48
Version Flash
Enclosure LQFP-48
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M0
Data RAM Size 8 KB
Voltage 2-3.6 V
Memory size 64 KB
Clock frequency 48 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €