IS62C1024AL-35QLI-TR | Integrated Silicon Solution INC

SRAM 256 kbit, SOIC-32, IS62C1024AL-35QLI-TR

Order No.: 53S7004
EAN: 4099879150639
MPN:
IS62C1024AL-35QLI-TR
Integrated Silicon Solution INC
default L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.7370 €

CMOS static RAM, IS62C1024AL-35QLI-TR, ISSI

The IS62C1024AL-35QLI-TR is a low power, 131,072-word by 8-bit CMOS static RAM. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE1 is high or CE2 is low (deselected), the device assumes a standby mode at which the power dissipation can be reduced by using CMOS input levels. Easy memory expansion is provided by using two chip enable inputs, CE1 and CE2. The active low write enable (WE) controls both writing and reading of the memory.

Features

  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V (±10%) power supply
Technical specifications
Enclosure SOIC-32
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 4.5-5.5 V
Memory size 256 kbit
Technology SRAM
Access time 35 s
Logistics
Customs tariff number 85423245
MSL MSL 3
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Access time
Clock frequency
Voltage
Memory size
Enclosure
Assembly
min. operating temperature
max. operating temperature
Technology
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Access time
Clock frequency
Voltage
Memory size
Enclosure
Assembly
min. operating temperature
max. operating temperature
Technology
SRAM 256 kbit, SOIC-28, IS62C256AL-45ULI
Order No.:
 53S7000
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62C256AL-45ULI
Available: 0 pcs. Available in 5 Days: 865 pcs. Leadtime: 1 Week **
Total Price: 3.90 € *
5 pcs.
3.9032 €
10 pcs.
2.7846 €
25 pcs.
2.3800 €
50 pcs.
2.0706 €
100 pcs.
1.8802 €
45 s
22 MHz
4.5-5.5 V
256 kbit
SOIC-28
SMD
-40 °C
85 °C
SRAM
SRAM 32 kbit, SOJ-28, IS61LV256AL-10JLI
Order No.:
 53S7010
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS61LV256AL-10JLI
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 2.23 € *
250 pcs.
2.2253 €
10 s
83 MHz
3.135-3.6 V
32 kbit
SOJ-28
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, TSSOP-28, IS61C256AL-12TLI
Order No.:
 53S7009
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS61C256AL-12TLI
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.93 € *
234 pcs.
1.9278 €
12 s
83 MHz
4.5-5.5 V
256 kbit
TSSOP-28
SMD
-40 °C
85 °C
SRAM
SRAM 2 Mbit, TFSOP-32, IS62WV2568BLL-55HLI
Order No.:
 53S7005
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62WV2568BLL-55HLI
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 3.56 € *
234 pcs.
3.5581 €
55 s
18 MHz
2.5-3.6 V
2 Mbit
TFSOP-32
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, SOIC-32, IS62C1024AL-35QLI-TR
Order No.:
 53S7004
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62C1024AL-35QLI-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 2.74 € *
1000 pcs.
2.7370 €
35 s
4.5-5.5 V
256 kbit
SOIC-32
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, SOIC-28, IS62LV256AL-45ULI
Order No.:
 53S7006
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62LV256AL-45ULI
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 2.24 € *
5 pcs.
2.2372 €
10 pcs.
2.1063 €
25 pcs.
1.9992 €
50 pcs.
1.8921 €
45 s
22 MHz
3-3.6 V
256 kbit
SOIC-28
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, SOIC-28, IS62C256AL-45ULI-TR
Order No.:
 53S7001
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62C256AL-45ULI-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.62 € *
1000 pcs.
1.6184 €
45 s
4.5-5.5 V
256 kbit
SOIC-28
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, TSSOP-28, IS62C256AL-45TLI
Order No.:
 53S7002
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62C256AL-45TLI
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.93 € *
234 pcs.
1.9278 €
45 s
4.5-5.5 V
256 kbit
TSSOP-28
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, TSSOP-28, IS62C256AL-45TLI-TR
Order No.:
 53S7003
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62C256AL-45TLI-TR
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.58 € *
2000 pcs.
1.5827 €
45 s
4.5-5.5 V
256 kbit
TSSOP-28
SMD
-40 °C
85 °C
SRAM