OPA445AP | Texas Instruments
Single FET-Input Operational Amplifier, PDIP-8, OPA445AP
Order No.: 53S6072
EAN: 4099879095114
MPN:
OPA445AP
Unit Price (€ / pc.)
15.8508 € *
Available: 0 pcs.
Available in 5 Days: 447 pcs.
Leadtime: 1 Week **
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
5 pcs.
15.8508 €
10 pcs.
14.9464 €
25 pcs.
14.1015 €
50 pcs.
13.4232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, OPA445AP, TI
The OPA445AP is a monolithic operational amplifier capable of operation from power supplies up to ±45V and output currents of 15mA. It is useful in a wide variety of applications requiring high output voltage or large common-mode voltage swings.
Features
- Low input bias current
- Wide power supply
- High slew rate
Applications
- High voltage regulator
- Signal conditioning
- Data acquisition
- Test equipment
Technical specifications
Number of channels | 1 | |
Version | Operational amplifier | |
Enclosure | PDIP-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |