C8051F005-GQR | Silicon Laboratories

8051 microcontroller, 8 bit, 25 MHz, TQFP-64, C8051F005-GQR

Order No.: 53S5103
EAN: 4099879107732
MPN:
C8051F005-GQR
Series: C8051F00X
Silicon Laboratories
default L
Image may differ
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
29.2026 €

Microcontroller, C8051F005-GQR, Silicon Laboratories

The C8051F005-GQR is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as portable medical equipment, weigh scales, test equipment, and fiber optic systems among others.

Features

  • Programmable Hysteresis Values
  • Provides Breakpoints, Single Stepping, Watchpoints, Stack Monitor
  • Four General Purpose 16-bit Counter/Timers
  • Can Switch Between Clock Sources on-the-fly; Useful in Power Saving Modes
  • Dedicated watch-dog timer
Technical specifications
Number of I/Os 32
Number of pins 64
Version Flash
Enclosure TQFP-64
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 8051
Data RAM Size 2.25 KB
Voltage 2.7-3.6 V
Memory size 32 KB
Clock frequency 25 MHz
Logistics
Country of origin PH
Customs tariff number 85423190
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €