CP2102-GMR | Silicon Laboratories
Interface IC low speed/full speed USB to UART bridge USB 2.0 3.3V, CP2102-GMR, VFQFN-28
Unit Price (€ / pc.)
3.7961 € *
Available: 3,659 pcs.
Next delivery: 220 pcs. on 2025-03-14
Available in 5 Days: 9,030 pcs.
Leadtime: 1 Week **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.5224 €
50 pcs.
3.3201 €
100 pcs.
3.1416 €
500 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface IC, CP2102-GMR, SILABS
The CP2102-GMR USB to UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 0 digital I/O pins and is availble in a 5x5 mm QFN28 package.
Features
- Self-powered 3.0 V to 3.6 V
- Integrated USB transceiver
- On-chip power-on reset circuit
- USB to RS-232 serial adapter
Technical specifications
Version | USB to UART | |
Output current | 20 mA | |
Input voltage | 3.6 V | |
Enclosure | VFQFN-28 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |