DS1307+ | Maxim Integrated
Real Time Clock, PDIP-8, DS1307+
Unit Price (€ / pc.)
9.6152 € *
Available: 401 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 1 Week **
Total Price:
48.08 € *
Price list
Quantity
Price per unit*
5 pcs.
9.6152 €
10 pcs.
6.8544 €
25 pcs.
5.8667 €
50 pcs.
5.0456 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Real time clock (RTC), DS1307+, maxim integrated
The DS1307+ is a serial real-time clock (RTC) that is a lowpower, full binary-coded decimal (BCD) clock/calendar with 56 bytes of NV SRAM.
Features
- Completely manages all timekeeping functions
- Low power operation extends battery backup run time
- 8-Pin DIP and 8-Pin SO minimizes required space
- Automatic power-fail detect and switch circuitry
- Programmable square-wave output signal
Technical specifications
Version | I2C-Bus | |
Input voltage | 5.5 V | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Memory size | 56 byte |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |