TMS320F28035PNT | Texas Instruments

C28x microcontroller, 32 bit, 60 MHz, TQFP-80, TMS320F28035PNT

Order No.: 53S2038
EAN: 4099879107459
MPN:
TMS320F28035PNT
Series: TMS320F
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
13.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
119 pcs.
13.3875 €

Microcontroller, TMS320F28035PNT, Texas Instruments

The TMS320F28035PNT microcontroller is optimized for processing, sensing and actuation to improve closed-loop performance in real-time control applications such as industrial motor drives solar inverters and digital power electrical vehicles and transportation motor control and sensing and signal processing.

Features

  • Programmable control law accelerator (CLA)
  • JTAG boundary scan support
  • Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
  • Independent 16-bit timer in each enhanced pulse width modulator
  • Fast interrupt response and processing

Applications

  • Air conditioner outdoor unit
  • Door operator drive control
  • Energy storage power conversion system (PCS)
  • Wireless vehicle charging module
  • Linear motor segment controller
Technical specifications
Number of I/Os 45
Number of pins 80
Version Flash
Enclosure TQFP-80
Core Size 32 bit
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Processor core C28x
Data RAM Size 20 KB
Voltage 1.8-3.3 V
Memory size 128 KB
Clock frequency 60 MHz
Logistics
Customs tariff number 85423990
MSL MSL 3
Original Packaging Tray with 119 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Number of pins
Enclosure
Processor core
Clock frequency
Version
Number of I/Os
Assembly
Voltage
min. operating temperature
max. operating temperature
Memory size
Core Size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of pins
Enclosure
Processor core
Clock frequency
Version
Number of I/Os
Assembly
Voltage
min. operating temperature
max. operating temperature
Memory size
Core Size
C28x microcontroller, 32 bit, 60 MHz, TQFP-80, TMS320F28035PNT
Order No.:
 53S2038
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TMS320F28035PNT
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 13.39 € *
119 pcs.
13.3875 €
80
TQFP-80
C28x
60 MHz
Flash
45
SMD
1.8-3.3 V
-40 °C
105 °C
128 KB
32 bit
C28x microcontroller, 32 bit, 60 MHz, TQFP-64, TMS320F28034PAGT
Order No.:
 53S2031
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TMS320F28034PAGT
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 6.51 € *
160 pcs.
6.5093 €
320 pcs.
5.8072 €
64
TQFP-64
C28x
60 MHz
Flash
SMD
1.8-3.3 V
-40 °C
105 °C
128 KB
32 bit