MSP430F149IPMR | Texas Instruments

MSP430 microcontroller, 16 bit, 8 MHz, LQFP-64, MSP430F149IPMR

Order No.: 53S2006
EAN: 4099879107282
MPN:
MSP430F149IPMR
Series: MSP430
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 1 pcs.
Available in 5 Days: 3,490 pcs.
Leadtime: 1 Week **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microcontroller, MSP430F149IPMR, Texas Instruments

The MSP430F149IPMR is a ultra-low-power microcontroller (MCUs) consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. This device eatures a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency.

Features

  • Low supply voltage range: 1.8 V to 3.6 V
  • Five power-saving modes
  • Wakeup from standby mode in less than 6 µs
  • On-Chip comparator

Applications

  • Sensor systems
  • Industrial controls
  • Hand-Held meters
Technical specifications
Number of I/Os 48
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 16 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core MSP430
Data RAM Size 2 KB
Voltage 1.8-3.6 V
Memory size 60 KB
Clock frequency 8 MHz
Logistics
Country of origin PH
Customs tariff number 85423190
MSL MSL 3
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Number of I/Os
Memory size
Processor core
Clock frequency
Version
Assembly
Voltage
min. operating temperature
Number of pins
max. operating temperature
Core Size
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of I/Os
Memory size
Processor core
Clock frequency
Version
Assembly
Voltage
min. operating temperature
Number of pins
max. operating temperature
Core Size
Enclosure
MSP430 microcontroller, 16 bit, 8 MHz, LQFP-64, MSP430F149IPMR
Order No.:
 53S2006
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 MSP430F149IPMR
Available: 1 pcs. Available in 5 Days: 3,490 pcs. Leadtime: 1 Week **
Total Price: 4.58 € *
1 pcs.
4.5815 €
10 pcs.
4.0222 €
48
60 KB
MSP430
8 MHz
Flash
SMD
1.8-3.6 V
-40 °C
64
85 °C
16 bit
LQFP-64