9041250000 | Weidmüller
Weidmueller UNIVERSAL 1
Order No.: 53P6118
EAN: 4008190893156
MPN:
9041250000
UNIVERSAL 1
Unit Price (€ / pc.)
40.6504 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Plier, 9041250000, Weidmüller
The pliers are ergonomically designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.
Technical specifications
Version | Handle tool | |
ESD protection | No | |
Weight | 279 g | |
Length | 180 mm | |
Cutting capicity (hard) | 2.5 mm | |
Cutting capacity (medium-hard) | 2.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |