2507100000 | Weidmüller
Connector, 8 pole, pitch 5 mm, black, 2507100000
Order No.: 53P2562
EAN: 4050118524260
MPN:
2507100000
BLZP AH 8 BK
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2717 €
50 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB plug-in connector, 2507100000, Weidmüller
PCB connectors, 5.00 mm, no. of poles: 8, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Colour | black | |
Pin number | 8 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |