2485600015 | Weidmüller

System cable, RJ45 plug, straight to M12-plug, angled, Cat 6A, S/FTP, PUR, 1.5 m, green

Order No.: 53P2190
EAN: 4050118496321
MPN:
2485600015
IE-C6EL8UG0015XCAU40-E
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
109.1944 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
109.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.1944 €

System cable, 2485600015, Weidmüller

Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-1, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) M12-plug, angled
Version System cable
AWG cross-section AWG 26-7
Colour green
Halogen free Yes
Cable type S/FTP
Cable length 1.5 m
Category Cat 6A
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)