2424320000 | Weidmüller
Plug, M12, 4 pole, solder connection, angled, 2424320000
Order No.: 53P0919
EAN: 4050118431346
MPN:
2424320000
SAIEW-M12SB-4-FTL
Unit Price (€ / pc.)
15.1844 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
10 pcs.
14.1253 €
50 pcs.
12.9948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 2424320000, WEIDMÜLLER
Features
- Shielded
- Contact material: CuZn
- Pollution degree: 3
- B-coded
- Degree of protection: IP67
- Front panel mounted
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | B | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | front mounting | |
Orientation | angled | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |