2422880000 | Weidmüller
Plug, M12, 5 pole, solder connection, straight, 2422880000
Order No.: 53P0775
EAN: 4050118431391
MPN:
2422880000
SAIE-M12S-5-H10TL
As a private customer, you can buy this item as soon as we have it back in stock.
Sensor-actuator connector, 2422880000, WEIDMÜLLER
Features
- Unshielded
- Contact material: CuZn
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
- Rear panel mounted
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |