2421850000 | Weidmüller
Socket, M12, 8 pole, solder connection, straight, 2421850000
Order No.: 53P0672
EAN: 4050118430547
MPN:
2421850000
SAIE-M12B-8S-H10TL
Unit Price (€ / pc.)
17.8857 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor-actuator connector, 2421850000, WEIDMÜLLER
Features
- Shielded
- Contact material: CuZn
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
- Rear panel mounted
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |