2421830000 | Weidmüller
Plug, M12, 4 pole, solder connection, straight, 2421830000
Order No.: 53P0670
EAN: 4050118431117
MPN:
2421830000
SAIE-M12S-4-H12TL-M16
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.83 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8266 €
10 pcs.
15.6485 €
50 pcs.
14.3990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 2421830000, WEIDMÜLLER
Features
- Unshielded
- Contact material: CuZn
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
- Rear panel mounted
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |