2421810000 | Weidmüller
Plug, M8, 3 pole, solder connection, straight, 2421810000
Order No.: 53P0668
EAN: 4050118429589
MPN:
2421810000
SAID-M8S-3S-SMT
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
10 pcs.
7.6993 €
50 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 2421810000, WEIDMÜLLER
Features
- Shielded
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
- UL 94 flammability rating V-0
Technical specifications
Version | plug | |
Thread size | M8 | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |