C0805C681K5RAC7800 | Kemet
Ceramic capacitor, 680 pF, 50 V (DC), ±10 %, SMD 0805, X7R, C0805C681K5RAC7800
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Rated voltage 50 VDC.
Technical specifications
Design | SMD 0805 | |
Dielectric material | X7R | |
Capacity | 680 pF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |