C1206C330J5GAC7800 | Kemet

Ceramic capacitor, 33 pF, 50 V (DC), ±5 %, SMD 1206, C0G, C1206C330J5GAC7800

Order No.: 53D2412
EAN: 4099879765130
MPN:
C1206C330J5GAC7800
C1206C330J5GACTU
Series: C1206C
Kemet
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 810 pcs.
Leadtime: 10 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0940 €
300 pcs.
0.0678 €
1000 pcs.
0.0559 €
3000 pcs.
0.0476 €
10000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 50 VDC.

Technical specifications
Design SMD 1206
Dielectric material C0G
Capacity 33 pF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±5 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
Ceramic capacitor, 47 pF, 50 V (DC), ±5 %, SMD 1206, C0G, C1206C470J5GAC7800
Order No.:
 53D2414
Manufacturer:
 Kemet
Manufacturer SKU:
 C1206C470J5GAC7800
Available: 11,340 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
50 pcs.
0.0976 €
250 pcs.
0.0666 €
1250 pcs.
0.0500 €
4000 pcs.
0.0405 €
10000 pcs.
0.0345 €
47 pF
SMD 1206
3.2 mm
±5 %
C0G
-55 °C
50 V
125 °C
Ceramic capacitor, 33 pF, 50 V (DC), ±5 %, SMD 1206, C0G, C1206C330J5GAC7800
Order No.:
 53D2412
Manufacturer:
 Kemet
Manufacturer SKU:
 C1206C330J5GAC7800
Available: 810 pcs. Leadtime: 10 Weeks **
Total Price: 9.40 € *
100 pcs.
0.0940 €
300 pcs.
0.0678 €
1000 pcs.
0.0559 €
3000 pcs.
0.0476 €
10000 pcs.
0.0417 €
33 pF
SMD 1206
3.2 mm
±5 %
C0G
-55 °C
50 V
125 °C