C0805C221K5RAC7800 | Kemet

Ceramic capacitor, 220 pF, 50 V (DC), ±10 %, SMD 0805, X7R, C0805C221K5RAC7800

Order No.: 53D2344
EAN: 4099879764805
MPN:
C0805C221K5RAC7800
C0805C221K5RACTU
Series: C0805
Kemet
default L
front L
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 273 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1119 €
250 pcs.
0.0369 €
1250 pcs.
0.0214 €
4000 pcs.
0.0178 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 50 VDC.

Technical specifications
Design SMD 0805
Dielectric material X7R
Capacity 220 pF
Length 2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin CZ
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0805, X7R, C0805C104K5RAC7800
Order No.:
 53D2370
Manufacturer:
 Kemet
Manufacturer SKU:
 C0805C104K5RAC7800
Available: 11,200 pcs. Leadtime: 15 Weeks ** Next delivery: 4,000 pcs. on 2024-06-10
Total Price: 0.10 € *
1 pcs.
0.0988 €
10 pcs.
0.0869 €
100 pcs.
0.0619 €
300 pcs.
0.0440 €
1000 pcs.
0.0369 €
100 nF
SMD 0805
2 mm
±10 %
X7R
-55 °C
50 V
125 °C