C0805C390J5GAC7800 | Kemet
Ceramic capacitor, 39 pF, 50 V (DC), ±5 %, SMD 0805, C0G, C0805C390J5GAC7800
Unit Price (€ / pc.)
0.1119 € *
Available: 3,500 pcs.
Leadtime: 28 Weeks **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1119 €
300 pcs.
0.0750 €
1000 pcs.
0.0607 €
4000 pcs.
0.0500 €
8000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Rated voltage 50 VDC.
Technical specifications
Design | SMD 0805 | |
Dielectric material | C0G | |
Capacity | 39 pF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |