C0805C270J5GAC7800 | Kemet
Ceramic capacitor, 27 pF, 50 V (DC), ±5 %, SMD 0805, C0G, C0805C270J5GAC7800
Unit Price (€ / pc.)
0.2570 € *
Available: 2,760 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2570 €
10 pcs.
0.1607 €
50 pcs.
0.0976 €
250 pcs.
0.0690 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Rated voltage 50 VDC.
Technical specifications
Design | SMD 0805 | |
Dielectric material | C0G | |
Capacity | 27 pF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |