C0603C334K4RAC7867 | Kemet
Ceramic capacitor, 330 nF, 16 V (DC), ±10 %, SMD 0603, X7R, C0603C334K4RAC7867
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.
Rated voltage 16 VDC.
Technical specifications
Design | SMD 0603 | |
Dielectric material | X7R | |
Capacity | 330 nF | |
Length | 0.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 16 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |