C0603C331K5RAC7867 | Kemet

Ceramic capacitor, 330 pF, 50 V (DC), ±10 %, SMD 0603, X7R, C0603C331K5RAC7867

Order No.: 53D2024
EAN: 4099879764140
MPN:
C0603C331K5RAC7867
C0603C331K5RACTU
Series: C0603
Kemet
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0333 €

SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.

Rated voltage 50 VDC.

Technical specifications
Design SMD 0603
Dielectric material X7R
Capacity 330 pF
Length 0.6 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0603, X7R, C0603C104K5RAC7867
Order No.:
 53D2071
Manufacturer:
 Kemet
Manufacturer SKU:
 C0603C104K5RAC7867
Available: 22,550 pcs. Leadtime: 29 Weeks ** Next delivery: 12,000 pcs. on 2024-09-25
Total Price: 0.08 € *
1 pcs.
0.0833 €
10 pcs.
0.0738 €
100 pcs.
0.0524 €
300 pcs.
0.0369 €
1000 pcs.
0.0309 €
100 nF
SMD 0603
0.6 mm
±10 %
X7R
-55 °C
50 V
125 °C
Ceramic capacitor, 68 nF, 50 V (DC), ±10 %, SMD 0603, X7R, C0603C683K5RAC7867
Order No.:
 53D2065
Manufacturer:
 Kemet
Manufacturer SKU:
 C0603C683K5RAC7867
Available: 2,747 pcs. Leadtime: On Request **
Total Price: 5.00 € *
100 pcs.
0.0500 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
10000 pcs.
0.0155 €
68 nF
SMD 0603
0.6 mm
±10 %
X7R
-55 °C
50 V
125 °C