C0603C150J5GAC7867 | Kemet
Ceramic capacitor, 15 pF, 50 V (DC), ±5 %, SMD 0603, C0G, C0603C150J5GAC7867
Unit Price (€ / pc.)
0.0250 € *
Available: 766 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0250 €
300 pcs.
0.0155 €
1000 pcs.
0.0111 €
3000 pcs.
0.0099 €
10000 pcs.
0.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.
Rated voltage 50 VDC.
Technical specifications
Design | SMD 0603 | |
Dielectric material | C0G | |
Capacity | 15 pF | |
Length | 0.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |