OPA551FAKTWT | Texas Instruments
Single High-Voltage, High-Current Operational Amplifier, TO-263, OPA551FAKTWT
Order No.: 52S2208
EAN: 4099879094674
MPN:
OPA551FAKTWT
Unit Price (€ / pc.)
8.6751 € *
Available: 0 pcs.
Available in 5 Days: 248 pcs.
Leadtime: 1 Week **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
5 pcs.
8.6751 €
10 pcs.
8.1753 €
25 pcs.
7.7112 €
50 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, OPA551FAKTWT, TI
The OPA551FAKTWT is low-cost operational amplifier with high-voltage (60-V) and high-current (200-mA) capability. This device is internally protected against overtemperature conditions and current overloads.
Features
- Fully protected
- Thermal shutdown indicator
- Fast slew rate
- Low noise
Applications
- Servo drivers
- Transducer excitation
- Audio amplifier
- Test equipment
Technical specifications
Number of channels | 1 | |
Version | High voltage/High current operational amplifier | |
Enclosure | TO-263 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 2 |
Original Packaging | Reel with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |