2010010000 | Weidmüller
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 2010010000
Order No.: 52P9741
EAN: 4050118397031
MPN:
2010010000
LM 5.08/03/135 3.5SN OR BX TB
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Print clamp, 2010010000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 3, 135°, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-14 | |
Width | 15.79 mm | |
Colour | orange | |
Height | 19 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 3 pole | |
Grid | 5.08 mm | |
Depth | 13.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |