1970820000 | Weidmüller
Socket header, 16 pole, pitch 3.81 mm, straight, orange, 1970820000
Order No.: 52P8379
EAN: 4032248680153
MPN:
1970820000
BCF 3.81/16/180F SN OR BX
Unit Price (€ / pc.)
9.1035 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Female connector, 1970820000, Weidmüller
Printed circuit board connectors, socket connector, flange, 3.81 mm, no. of poles: 16, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 2 | |
Version | socket header | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |