1940480000 | Weidmüller
Socket header, 4 pole, pitch 3.81 mm, angled, orange, 1940480000
Order No.: 52P6983
EAN: 4032248656356
MPN:
1940480000
BCZ 3.81/04/270F SN OR BX
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.5105 €
50 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 1940480000, Weidmüller
PCB connector, flange, 3.81 mm, no. of poles: 4, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |