1940410000 | Weidmüller
Socket header, 9 pole, pitch 3.81 mm, angled, black, 1940410000
Order No.: 52P6979
EAN: 4032248656424
MPN:
1940410000
BCZ 3.81/09/270 SN BK BX
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Female connector, 1940410000, Weidmüller
PCB Connector, lateral closed, 3.81 mm, no. of poles: 9, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 9 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |