1905170000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-4.0 mm², 32 A, 8 kV, dark beige, 1905170000
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6414 €
50 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-tier terminal, 1905170000, Weidmüller
Double-tier terminal block, spring-cage connection, 4 mm², 800 V, 32 A, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 4 | |
Version | multi level terminal block | |
AWG cross-section | AWG 26 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6.1 mm | |
Colour | dark beige | |
Height | 77.6 mm | |
Length | 60 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 32 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |