1905120000 | Weidmüller

Protective conductor terminal, screw connection, 0.5-4.0 mm², 2 pole, 8 A, 8 kV, yellow/green, 1905120000

Order No.: 52P5444
EAN: 4032248523375
MPN:
1905120000
WPE 4/ZR
Series: W-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
3.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €

Protective conductor terminal block, 1905120000, Weidmüller

Protective conductor terminal block, screw connection, 4 mm², 800 V, 8 A, number of connections: 2, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version protective conductor terminal
AWG cross-section AWG 26 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.1 mm
Colour yellow/green
Height 52.8 mm
Length 63.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 8 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes