1855610000 | Weidmüller
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1855610000
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Test-disconnect terminal, 1855610000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 500 V, 24 A, swivel type, cross disconnection: none, integrated test socket: No, TS 35.
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | disconnect/test-disconnect terminal block | |
AWG cross-section | AWG 30 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 60 mm | |
Length | 48 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 24 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |