1820780000 | Weidmüller
Pin header, 10 pole, pitch 5.08 mm, straight, black, 1820780000
Order No.: 52P2446
EAN: 4032248317646
MPN:
1820780000
SL-SMT 5.08HC/10/180F 3.2SN BK BX
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.3677 €
50 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1820780000, Weidmüller
PCB Connector, Male Connector, Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 10, 180°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 27.5 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |