1775292001 | Weidmüller
Pin header, 8 pole, pitch 5.08 mm, angled, black, 1775292001
Order No.: 52P1007
EAN: 4032248157273
MPN:
1775292001
SL-SMT 5.08HC/08/90LF 1.5SN BK BX
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0107 €
50 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1775292001, Weidmüller
Printed circuit board connector, male connector, solder flange, THT/THR solder termination, 5.08 mm, no. of poles: 8, 90°, 1.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 27.5 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |