1775274001 | Weidmüller
Pin header, 6 pole, pitch 5.08 mm, angled, black, 1775274001
Order No.: 52P1006
EAN: 4032248167838
MPN:
1775274001
SL-SMT 5.08HC/06/90LF 1.5SN BK RL
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Male connector, 1775274001, Weidmüller
PCB Connector, Male Connector, Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 6, 90°, 1.5 mm, Tin Plated, Black, Tape (Ø 330 mm); Rs =
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 27.5 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |